MCF5282CVM80J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 337
Unit Price: $693.75000
Datasheet
256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5282CVM80J

DigiKey Part Number
MCF5282CVM80J-ND
Manufacturer
Manufacturer Product Number
MCF5282CVM80J
Description
IC MCU 32B 512KB FLASH 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 256-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
150
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes