
MCF5249LAG120 | |
|---|---|
DigiKey Part Number  | MCF5249LAG120-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCF5249LAG120  | 
Description  | IC MCU 32BIT ROMLESS 144LQFP  | 
Customer Reference  | |
Detailed Description  | Coldfire V2 MCF524x Microcontroller IC 32-Bit 120MHz ROMless 144-LQFP (20x20)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | Coldfire V2  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | I2C, IDE, Memory Card, SPI, UART/USART  | |
Peripherals  | DMA, I2S, POR, Serial Audio, WDT  | |
Number of I/O  | 34  | |
Program Memory Size  | -  | |
Program Memory Type  | ROMless  | |
EEPROM Size  | -  | |
RAM Size  | 96K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 3.6V  | |
Data Converters  | A/D 4x12b  | |
Oscillator Type  | External  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 144-LQFP (20x20)  | |
Package / Case  | 144-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $207.01923 | $62,105.77 | 

