
MCF5208CVM166 | |
|---|---|
DigiKey Part Number | MCF5208CVM166-ND |
Manufacturer | |
Manufacturer Product Number | MCF5208CVM166 |
Description | IC MCU 32BIT ROMLESS 196LBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF520x Microcontroller IC 32-Bit 166.67MHz ROMless 196-LBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5208CVM166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 166.67MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 50 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LBGA (15x15) | |
Package / Case | 196-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.72000 | $242.72 |
| 10 | $196.13000 | $1,961.30 |
| 25 | $184.49960 | $4,612.49 |
| 100 | $171.71600 | $17,171.60 |
| 250 | $165.62376 | $41,405.94 |

