MC9S08JM32CGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QE64CFT

DigiKey Part Number
MC9S08QE64CFT-ND
Manufacturer
Manufacturer Product Number
MC9S08QE64CFT
Description
IC MCU 8BIT 64KB FLASH 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QE64CFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,345 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,300$45.03557$58,546.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,345In Stock
Ships from Flip Electronics