
MC9S08QE32CLCR | |
---|---|
DigiKey Part Number | 568-MC9S08QE32CLCRTR-ND - Tape & Reel (TR) 568-MC9S08QE32CLCRCT-ND - Cut Tape (CT) 568-MC9S08QE32CLCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08QE32CLCR |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.14000 | $52.14 |
10 | $40.06100 | $400.61 |
25 | $37.04160 | $926.04 |
100 | $33.72010 | $3,372.01 |
250 | $32.13656 | $8,034.14 |
500 | $31.18210 | $15,591.05 |
1,000 | $30.39655 | $30,396.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.75002 | $59,500.04 |