S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QD4CSCR

DigiKey Part Number
MC9S08QD4CSCRTR-ND - Tape & Reel (TR)
MC9S08QD4CSCRCT-ND - Cut Tape (CT)
MC9S08QD4CSCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC9S08QD4CSCR
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
16MHz
Connectivity
-
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.21000$25.21
10$18.88700$188.87
25$17.30600$432.65
100$15.56640$1,556.64
250$14.73720$3,684.30
500$14.23740$7,118.70
1,000$13.82605$13,826.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.39175$33,479.38
5,000$13.13001$65,650.05
Manufacturers Standard Package