
MC9S08QA2CDNE | |
|---|---|
DigiKey Part Number | MC9S08QA2CDNE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QA2CDNE |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.25000 | $27.25 |
| 10 | $20.48600 | $204.86 |
| 98 | $16.94888 | $1,660.99 |
| 196 | $16.25163 | $3,185.32 |
| 294 | $15.90241 | $4,675.31 |
| 588 | $15.39015 | $9,049.41 |
| 1,078 | $15.01701 | $16,188.34 |
| 2,548 | $14.58549 | $37,163.83 |
| 5,096 | $14.30634 | $72,905.11 |

