
MC9S08PT16AVLC | |
|---|---|
DigiKey Part Number | 568-14298-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT16AVLC |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16VLC | NXP USA Inc. | 1,050 | MC9S08PA16VLC-ND | $31.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $23.98200 | $239.82 |
| 25 | $22.02360 | $550.59 |
| 100 | $19.87050 | $1,987.05 |
| 250 | $18.84400 | $4,711.00 |
| 500 | $18.22542 | $9,112.71 |
| 1,250 | $17.57198 | $21,964.97 |
| 2,500 | $17.17826 | $42,945.65 |

