
MC9S08PA16VLC | |
|---|---|
DigiKey Part Number | MC9S08PA16VLC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA16VLC |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16AVLC | NXP USA Inc. | 0 | 568-14319-ND | $15.39591 | Parametric Equivalent |
| MC9S08PT16AVLC | NXP USA Inc. | 5 | 568-14298-ND | $31.82000 | Parametric Equivalent |
| R5F21334TDFP#30 | Renesas Electronics Corporation | 0 | R5F21334TDFP#30-ND | $46.99672 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $23.72700 | $237.27 |
| 25 | $21.78680 | $544.67 |
| 100 | $19.65350 | $1,965.35 |
| 250 | $18.63616 | $4,659.04 |
| 500 | $18.02318 | $9,011.59 |
| 1,250 | $17.37585 | $21,719.81 |
| 2,500 | $16.98568 | $42,464.20 |

