
MC9S08PA4AVTGR | |
|---|---|
DigiKey Part Number | 568-15178-2-ND - Tape & Reel (TR) 568-15178-1-ND - Cut Tape (CT) 568-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08PA4AVTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.49800 | $74.98 |
| 25 | $6.79120 | $169.78 |
| 100 | $6.00960 | $600.96 |
| 250 | $5.63720 | $1,409.30 |
| 500 | $5.41284 | $2,706.42 |
| 1,000 | $5.22805 | $5,228.05 |
| 2,500 | $5.03308 | $12,582.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.91558 | $24,577.90 |
| 10,000 | $4.81884 | $48,188.40 |
| 15,000 | $4.77042 | $71,556.30 |


