
MC9S08AW16CFGER | |
---|---|
DigiKey Part Number | MC9S08AW16CFGERTR-ND - Tape & Reel (TR) MC9S08AW16CFGERCT-ND - Cut Tape (CT) MC9S08AW16CFGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08AW16CFGER |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.75000 | $74.75 |
10 | $58.17100 | $581.71 |
25 | $54.02000 | $1,350.50 |
100 | $49.45590 | $4,945.59 |
250 | $47.28020 | $11,820.05 |
500 | $45.96892 | $22,984.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $44.34917 | $66,523.76 |