S9S12VR48AF0CLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC32CFJE

DigiKey Part Number
MC9S08AC32CFJE-ND
Manufacturer
Manufacturer Product Number
MC9S08AC32CFJE
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08AC32CFJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,694
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$54.91000$54.91
10$42.47300$424.73
25$39.37600$984.40
100$35.96920$3,596.92
250$34.73496$8,683.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.