
MC908MR16CFUE | |
---|---|
DigiKey Part Number | MC908MR16CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC908MR16CFUE |
Description | IC MCU 8BIT 16KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.22000 | $153.22 |
10 | $121.99900 | $1,219.99 |
25 | $114.20520 | $2,855.13 |
100 | $105.63700 | $10,563.70 |
420 | $99.66590 | $41,859.68 |
840 | $97.53779 | $81,931.74 |