MC34901WEFR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 14,977
Unit Price: $11.16000
Datasheet
MC9S08PA4AVSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34901WEFR2

DigiKey Part Number
MC34901WEFR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34901WEFR2
Description
IC TRANSCEIVER 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types