
MC34673AEPR2 | |
---|---|
DigiKey Part Number | MC34673AEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34673AEPR2 |
Description | IC BATT CHG LI-ION 1CELL 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC34673AEPR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.40000 | $17.40 |
10 | $12.85800 | $128.58 |
25 | $11.72080 | $293.02 |
100 | $10.47510 | $1,047.51 |
250 | $9.88056 | $2,470.14 |
500 | $9.52194 | $4,760.97 |
1,000 | $9.22680 | $9,226.80 |