
MC33999EKR2 | |
---|---|
DigiKey Part Number | MC33999EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33999EKR2 |
Description | IC PWR SWITCH N-CH 1:16 54SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 54-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 16 | |
Ratio - Input:Output | 1:16 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 3V | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | PWM Input | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-SOIC-EP | |
Package / Case | ||
Base Product Number |