48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33814AE

DigiKey Part Number
MC33814AE-ND
Manufacturer
Manufacturer Product Number
MC33814AE
Description
IC CTRL SMALL ENG 2CYL 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Small Engine PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33814AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Small Engine
Current - Supply
10mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
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
Tray
QuantityUnit PriceExt Price
250$57.64308$14,410.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.