
MBMI7018TA1AE | |
|---|---|
DigiKey Part Number | 568-MBMI7018TA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MBMI7018TA1AE |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 18 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $47.14950 | $7,543.92 |

