


LS1024ASE7MLA | |
---|---|
DigiKey Part Number | LS1024ASE7MLA-ND |
Manufacturer | |
Manufacturer Product Number | LS1024ASE7MLA |
Description | IC MPU QORIQ 1.2GHZ 625FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 625-FCPBGA (21x21) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3 | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | GbE (3) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (1), USB 3.0 + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCPBGA (21x21) | |
Additional Interfaces | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $656.26000 | $656.26 |