


LS1024A-RDB | |
|---|---|
DigiKey Part Number | LS1024A-RDB-ND |
Manufacturer | |
Manufacturer Product Number | LS1024A-RDB |
Description | LS1024A EVAL BRD |
Customer Reference | |
Detailed Description | LS1024A QorIQ® ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | - | |
Utilized IC / Part | LS1024A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,502.25000 | $22,502.25 |


