


LPC802UKZ | |
|---|---|
DigiKey Part Number | 568-LPC802UKZTR-ND - Tape & Reel (TR) 568-LPC802UKZCT-ND - Cut Tape (CT) 568-LPC802UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC802UKZ |
Description | IC MCU 32BIT 16KB FLASH 16WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 16-WLCSP (1.84x1.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (1.84x1.84) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $10.16500 | $101.65 |
| 25 | $9.23200 | $230.80 |
| 100 | $8.20260 | $820.26 |
| 250 | $7.71108 | $1,927.77 |
| 500 | $7.41494 | $3,707.47 |
| 1,000 | $7.17124 | $7,171.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.80550 | $27,222.00 |
| 8,000 | $6.74912 | $53,992.96 |

