
LPC5502JHI48QL | |
|---|---|
DigiKey Part Number | 568-LPC5502JHI48QL-ND |
Manufacturer | |
Manufacturer Product Number | LPC5502JHI48QL |
Description | IC MCU 32BIT 64KB FLASH 48HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5502JHI48QL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 7x16b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount, Wettable Flank |
Speed 96MHz | Supplier Device Package 48-HVQFN (7x7) |
Connectivity CAN FD, Flexcomm, I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 10 | $23.62000 | $236.20 |
| 25 | $21.70160 | $542.54 |
| 100 | $19.58940 | $1,958.94 |


