48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC5502JHI48J

DigiKey Part Number
568-LPC5502JHI48JTR-ND - Tape & Reel (TR)
568-LPC5502JHI48JCT-ND - Cut Tape (CT)
568-LPC5502JHI48JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC5502JHI48J
Description
IC MCU 32BIT 64KB FLASH 48VFQFN
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
96MHz
Connectivity
CAN FD, Flexcomm, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x16b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
48-HVQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,637
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.28000$26.28
10$23.08900$230.89
25$21.13520$528.38
100$19.18420$1,918.42
250$18.28984$4,572.46
500$17.39582$8,697.91
1,000$15.50959$15,509.59
* All Digi-Reel orders will add a $55.00 reeling fee.