208-TFBGA SOT950-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
208-TFBGA SOT950-1
MCUXpresso Software & Tools Announcement from Geoff Lees
USB Overview

LPC2468FET208,551

DigiKey Part Number
568-4262-ND
Manufacturer
Manufacturer Product Number
LPC2468FET208,551
Description
IC MCU 16/32BIT 512KB 208TFBGA
Customer Reference
Detailed Description
ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
LPC2468FET208,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
160
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
98K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-TFBGA (15x15)
Package / Case
208-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types