28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC9361FDH,518

DigiKey Part Number
568-8724-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P89LPC9361FDH,518
Description
IC MCU 8BIT 16KB FLASH 28TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 16KB (16K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x8b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.