cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMA320/A

DigiKey Part Number
568-KMA320/ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMA320/A
Description
SENSOR ANGLE 180DEG PC PIN
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
±1.2°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 180°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
4-SIP Module
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.