
K32W041AY | |
|---|---|
DigiKey Part Number | 568-K32W041AYTR-ND - Tape & Reel (TR) 568-K32W041AYCT-ND - Cut Tape (CT) 568-K32W041AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K32W041AY |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.22000 | $40.22 |
| 10 | $34.78000 | $347.80 |
| 25 | $32.89200 | $822.30 |
| 100 | $30.30150 | $3,030.15 |
| 250 | $28.74860 | $7,187.15 |
| 500 | $27.65194 | $13,825.97 |
| 1,000 | $26.61841 | $26,618.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $24.72846 | $98,913.84 |

