
K32L2A41VLH1A | |
---|---|
DigiKey Part Number | 568-K32L2A41VLH1A-ND |
Manufacturer | |
Manufacturer Product Number | K32L2A41VLH1A |
Description | K32 L2A 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ K32 L2A Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | FlexIO, I2C, SPI, TSI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.24000 | $58.24 |
10 | $44.56200 | $445.62 |
25 | $41.24360 | $1,031.09 |
160 | $36.99281 | $5,918.85 |
320 | $35.78634 | $11,451.63 |
640 | $34.81870 | $22,283.97 |
1,120 | $33.88574 | $37,952.03 |