FS32K148HFT0MLQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $84.25724
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $79.62614
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K148HFT0MLQR

DigiKey Part Number
568-FS32K148HFT0MLQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K148HFT0MLQR
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
I2S, POR, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 32x12b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$78.96400$39,482.00
Manufacturers Standard Package