
FRDMFS6522LAEVM | |
---|---|
DigiKey Part Number | 568-13802-ND |
Manufacturer | |
Manufacturer Product Number | FRDMFS6522LAEVM |
Description | EVAL BOARD FOR FS6500 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FS6500 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FS6500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,276.40000 | $1,276.40 |