
DSPB56371AF180 | |
|---|---|
DigiKey Part Number | DSPB56371AF180-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56371AF180 |
Description | IC DSP 24BIT 180MHZ 80-LQFP |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 180MHz 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 180MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.85000 | $329.85 |
| 10 | $268.32500 | $2,683.25 |
| 25 | $252.95280 | $6,323.82 |
| 100 | $236.05720 | $23,605.72 |

