Audio Processor Digital Signal Processor (DSP) 150MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPB56367AG150

DigiKey Part Number
DSPB56367AG150-ND
Manufacturer
Manufacturer Product Number
DSPB56367AG150
Description
IC DSP 24BIT 150MHZ 144-LQFP
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 150MHz 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Audio Processor
Interface
Host Interface, I2C, SAI, SPI
Clock Rate
150MHz
Non-Volatile Memory
ROM (240kB)
On-Chip RAM
69kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$290.12000$290.12
10$235.71500$2,357.15
25$222.13640$5,553.41
100$207.21120$20,721.12
300$198.88927$59,666.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.