PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BSS192,115

DigiKey Part Number
1727-4934-2-ND - Tape & Reel (TR)
1727-4934-1-ND - Cut Tape (CT)
1727-4934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS192,115
Description
MOSFET P-CH 240V 200MA SOT89
Customer Reference
Detailed Description
P-Channel 240 V 200mA (Ta) 560mW (Ta), 12.5W (Tc) Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BSS192,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
90 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
560mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,843
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$5.24600$52.46
50$3.84420$192.21
100$3.39150$339.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.33651$2,336.51
2,000$2.11991$4,239.82
Manufacturers Standard Package