
BGU6104,147 | |
|---|---|
DigiKey Part Number | 568-14303-2-ND - Tape & Reel (TR) 568-14303-1-ND - Cut Tape (CT) 568-14303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU6104,147 |
Description | IC RF AMP GPS 40MHZ-4GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 13dBm | |
Gain | 16.5dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 40mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (1.3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.52600 | $85.26 |
| 25 | $8.04440 | $201.11 |
| 100 | $7.37610 | $737.61 |
| 250 | $6.97552 | $1,743.88 |
| 500 | $6.69226 | $3,346.13 |
| 1,000 | $6.42506 | $6,425.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.86213 | $29,310.65 |
| 10,000 | $5.64256 | $56,425.60 |

