
BFU910FX | |
---|---|
DigiKey Part Number | 568-13123-2-ND - Tape & Reel (TR) 568-13123-1-ND - Cut Tape (CT) 568-13123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU910FX |
Description | RF TRANS NPN 9.5V 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 9.5V 15mA 300mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9.5V | |
Gain | 13.5dB | |
Power - Max | 300mW | |
Current - Collector (Ic) (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |