BFU660F,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU710F,115

DigiKey Part Number
568-8456-2-ND - Tape & Reel (TR)
568-8456-1-ND - Cut Tape (CT)
568-8456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU710F,115
Description
RF TRANS NPN 2.8V 43GHZ 4-DFP
Customer Reference
Detailed Description
RF Transistor NPN 2.8V 10mA 43GHz 136mW Surface Mount 4-DFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
2.8V
Frequency - Transition
43GHz
Noise Figure (dB Typ @ f)
0.85dB ~ 1.45dB @ 5.8GHz ~ 12GHz
Gain
-
Power - Max
136mW
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 2V
Current - Collector (Ic) (Max)
10mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-DFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.80500$48.05
100$3.12880$312.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.87678$5,630.34
6,000$1.72764$10,365.84
9,000$1.65165$14,864.85
15,000$1.56627$23,494.05
21,000$1.51572$31,830.12
30,000$1.51340$45,402.00
Manufacturers Standard Package