
BFU790F,115 | |
|---|---|
DigiKey Part Number | 568-8459-2-ND - Tape & Reel (TR) 568-8459-1-ND - Cut Tape (CT) 568-8459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU790F,115 |
Description | RF TRANS NPN 2.8V 25GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 100mA 25GHz 234mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | |
Gain | - | |
Power - Max | 234mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 235 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $7.52200 | $75.22 |
| 100 | $4.99870 | $499.87 |
| 500 | $3.91478 | $1,957.39 |
| 1,000 | $3.56600 | $3,566.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.12310 | $9,369.30 |
| 6,000 | $2.90016 | $17,400.96 |
| 9,000 | $2.78663 | $25,079.67 |
| 15,000 | $2.77389 | $41,608.35 |





