BFU660F,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU730F,115

DigiKey Part Number
568-8457-2-ND - Tape & Reel (TR)
568-8457-1-ND - Cut Tape (CT)
568-8457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU730F,115
Description
RF TRANS NPN 2.8V 55GHZ 4-DFP
Customer Reference
Detailed Description
RF Transistor NPN 2.8V 30mA 55GHz 197mW Surface Mount 4-DFP
Datasheet
 Datasheet
EDA/CAD Models
BFU730F,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
2.8V
Frequency - Transition
55GHz
Noise Figure (dB Typ @ f)
0.8dB ~ 1.3dB @ 5.8GHz ~ 12GHz
Gain
-
Power - Max
197mW
DC Current Gain (hFE) (Min) @ Ic, Vce
205 @ 2mA, 2V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-DFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.18100$51.81
100$3.38170$338.17
500$2.60794$1,303.97
1,000$2.35862$2,358.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04191$6,125.73
6,000$1.88238$11,294.28
9,000$1.80112$16,210.08
15,000$1.70983$25,647.45
21,000$1.67453$35,165.13
Manufacturers Standard Package