
BFU610F,115 | |
|---|---|
DigiKey Part Number | 568-8452-2-ND - Tape & Reel (TR) 568-8452-1-ND - Cut Tape (CT) 568-8452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU610F,115 |
Description | RF TRANS NPN 5.5V 15GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 10mA 15GHz 136mW Surface Mount 4-DFP |
Datasheet | Datasheet |
EDA/CAD Models | BFU610F,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 15GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.7dB @ 1.5GHz ~ 5.8GHz | |
Gain | 13.5dB ~ 23.5dB | |
Power - Max | 136mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 1mA, 2V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.09100 | $50.91 |
| 100 | $3.31970 | $331.97 |
| 500 | $2.55834 | $1,279.17 |
| 1,000 | $2.31310 | $2,313.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00133 | $6,003.99 |
| 6,000 | $1.84437 | $11,066.22 |
| 9,000 | $1.76439 | $15,879.51 |
| 15,000 | $1.67453 | $25,117.95 |
| 21,000 | $1.63476 | $34,329.96 |

