
BB208-02,115 | |
---|---|
DigiKey Part Number | 568-11780-2-ND - Tape & Reel (TR) 568-11780-1-ND - Cut Tape (CT) 568-11780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB208-02,115 |
Description | DIODE VARACTOR 10V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB208-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 5.4pF @ 7.5V, 1MHz | |
Capacitance Ratio | 5.2 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.81000 | $38.10 |
100 | $2.95600 | $295.60 |
500 | $2.26722 | $1,133.61 |
1,000 | $2.04528 | $2,045.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50935 | $4,528.05 |
6,000 | $1.47388 | $8,843.28 |
9,000 | $1.46742 | $13,206.78 |
15,000 | $1.42172 | $21,325.80 |
21,000 | $1.40203 | $29,442.63 |