
BB145B,115 | |
---|---|
DigiKey Part Number | 568-3428-2-ND - Tape & Reel (TR) 568-3428-1-ND - Cut Tape (CT) 568-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB145B,115 |
Description | DIODE VARACTOR 6V SNGLE SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 2.95pF @ 4V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $2.94100 | $29.41 |
100 | $2.37550 | $237.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11384 | $3,341.52 |
6,000 | $1.09873 | $6,592.38 |
9,000 | $1.06890 | $9,620.10 |
15,000 | $1.05380 | $15,807.00 |