BAS40-04/ZLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 90
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,365
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,457
Unit Price: $4.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,089,996
Unit Price: $0.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,146
Unit Price: $1.31000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04/ZLR

DigiKey Part Number
BAS40-04/ZLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04/ZLR
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes