BAP64LX/Z,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 28,030
Unit Price: $1.89000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 18,444
Unit Price: $26.93000
Datasheet
BAP55LX,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP64LX/Z,315

DigiKey Part Number
BAP64LX/Z,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP64LX/Z,315
Description
RF DIODE PIN 60V 150MW DFN1006D2
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 150 mW DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 20V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-XDFN
Supplier Device Package
DFN1006D-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable