
BAP64-05,215 | |
---|---|
DigiKey Part Number | 568-1933-2-ND - Tape & Reel (TR) 568-1933-1-ND - Cut Tape (CT) 568-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP64-05,215 |
Description | RF DIODE PIN 175V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 175V 100 mA 250 mW SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BAP64-05,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 175V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |