
BAR6405E6327HTSA1 | |
---|---|
DigiKey Part Number | BAR6405E6327HTSA1TR-ND - Tape & Reel (TR) BAR6405E6327HTSA1CT-ND - Cut Tape (CT) BAR6405E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6405E6327HTSA1 |
Description | RF DIODE PIN 150V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73300 | $7.33 |
25 | $0.64200 | $16.05 |
100 | $0.54250 | $54.25 |
250 | $0.49492 | $123.73 |
500 | $0.46610 | $233.05 |
1,000 | $0.44247 | $442.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41325 | $1,239.75 |
6,000 | $0.39894 | $2,393.64 |
9,000 | $0.39177 | $3,525.93 |
15,000 | $0.38383 | $5,757.45 |
21,000 | $0.37919 | $7,962.99 |
30,000 | $0.37472 | $11,241.60 |
75,000 | $0.36511 | $27,383.25 |
150,000 | $0.35932 | $53,898.00 |