
ASL4500SHNY | |
|---|---|
DigiKey Part Number | 568-13800-2-ND - Tape & Reel (TR) 568-13800-1-ND - Cut Tape (CT) 568-13800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL4500SHNY |
Description | IC LED DRIVER RGLTR 32HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 10V ~ 80V | |
Current - Output / Channel | - | |
Frequency | 130MHz ~ 250MHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 10 | $33.30300 | $333.03 |
| 25 | $30.72480 | $768.12 |
| 100 | $27.89230 | $2,789.23 |
| 250 | $26.54188 | $6,635.47 |
| 500 | $25.72782 | $12,863.91 |
| 1,000 | $25.05802 | $25,058.02 |
| 2,500 | $24.35087 | $60,877.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $12.54064 | $75,243.84 |

