A2T09D400-23NR6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2T09D400-23NR6
5G Wireless Infrastructure for a Connected World

A2T09D400-23NR6

DigiKey Part Number
A2T09D400-23NR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2T09D400-23NR6
Description
RF MOSFET LDMOS 28V OM1230-42
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 1.2 A 716MHz ~ 960MHz 17.8dB 400W OM-1230-4L2S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
716MHz ~ 960MHz
Gain
17.8dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
1.2 A
Power - Output
400W
Voltage - Rated
70 V
Mounting Type
Chassis Mount
Package / Case
OM-1230-4L2S
Supplier Device Package
OM-1230-4L2S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$1,440.70753$216,106.13
Manufacturers Standard Package