74LVC245APW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,914
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.13521
Datasheet
LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245APW/AUJ

DigiKey Part Number
74LVC245APW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC245APW/AUJ
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.24192$3,104.80
5,000$1.20478$6,023.90
7,500$1.18618$8,896.35
12,500$1.16557$14,569.62
17,500$1.15353$20,186.77
25,000$1.14195$28,548.75
62,500$1.11700$69,812.50
Manufacturers Standard Package