


74LVC1G06GW,125 | |
---|---|
DigiKey Part Number | 1727-6064-2-ND - Tape & Reel (TR) 1727-6064-1-ND - Cut Tape (CT) 1727-6064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
25 | $0.44000 | $11.00 |
100 | $0.36950 | $36.95 |
250 | $0.33500 | $83.75 |
500 | $0.31448 | $157.24 |
1,000 | $0.29757 | $297.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27663 | $829.89 |
6,000 | $0.26638 | $1,598.28 |
9,000 | $0.26126 | $2,351.34 |
15,000 | $0.25558 | $3,833.70 |
21,000 | $0.25225 | $5,297.25 |
30,000 | $0.24906 | $7,471.80 |
75,000 | $0.24218 | $18,163.50 |
150,000 | $0.23803 | $35,704.50 |
300,000 | $0.23462 | $70,386.00 |