74HCT244D,653 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 5,215
Unit Price: $6.20000
Datasheet

Similar


Texas Instruments
In Stock: 219
Unit Price: $10.20000
Datasheet

Similar


Texas Instruments
In Stock: 4,107
Unit Price: $6.53000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244D,653

DigiKey Part Number
568-74HCT244D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT244D,653
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14154$2,283.08
4,000$1.10440$4,417.60
6,000$1.08580$6,514.80
10,000$1.06518$10,651.80
14,000$1.05313$14,743.82
20,000$1.04154$20,830.80
50,000$1.04143$52,071.50
Manufacturers Standard Package